


AT201932 OR001 | |
|---|---|
DigiKey Part Number | AT201932OR001-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 OR001 |
Description | HOOK-UP STRND 20AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £880.79000 | £880.79 |
| 2 | £836.67500 | £1,673.35 |
| 3 | £811.69667 | £2,435.09 |
| 5 | £781.06200 | £3,905.31 |
| 7 | £761.38000 | £5,329.66 |
| 10 | £755.85400 | £7,558.54 |
| Unit Price without VAT: | £880.79000 |
|---|---|
| Unit Price with VAT: | £1,056.94800 |


