18 AWG Hook-Up Wire 19/30 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Violet 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT181930 VI005

DigiKey Part Number
AT181930V-100-ND
Manufacturer
Manufacturer Product Number
AT181930 VI005
Description
HOOK-UP STRND 18AWG VIOLET 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£161.25000£161.25
2£153.35000£306.70
3£148.88333£446.65
5£143.40600£717.03
7£139.88714£979.21
10£136.23400£1,362.34
25£127.19280£3,179.82
50£122.14280£6,107.14
Manufacturers Standard Package
Unit Price without VAT:£161.25000
Unit Price with VAT:£193.50000
Alternate Length
HOOK-UP STRND 18AWG VIOLET 1000'
In-Stock: 0
Unit Price: £908.62000