


AT181930 BR005 | |
|---|---|
DigiKey Part Number | AT181930N-100-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 BR005 |
Description | HOOK-UP STRND 18AWG BROWN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £161.25000 | £161.25 |
| 2 | £153.35000 | £306.70 |
| 3 | £148.88333 | £446.65 |
| 5 | £143.40600 | £717.03 |
| 7 | £139.88714 | £979.21 |
| 10 | £136.23400 | £1,362.34 |
| 25 | £127.19280 | £3,179.82 |
| 50 | £122.14280 | £6,107.14 |
| Unit Price without VAT: | £161.25000 |
|---|---|
| Unit Price with VAT: | £193.50000 |


