


AT181930 BR001 | |
|---|---|
DigiKey Part Number | AT181930BR001-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 BR001 |
Description | HOOK-UP STRND 18AWG BROWN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £908.62000 | £908.62 |
| 2 | £863.09000 | £1,726.18 |
| 3 | £837.31000 | £2,511.93 |
| 5 | £805.69200 | £4,028.46 |
| 7 | £785.37286 | £5,497.61 |
| 10 | £781.54000 | £7,815.40 |
| Unit Price without VAT: | £908.62000 |
|---|---|
| Unit Price with VAT: | £1,090.34400 |


