
80102 SL005 | |
|---|---|
DigiKey Part Number | 80102SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80102 SL005 |
Description | CABLE 3CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £182.72000 | £182.72 |
| 2 | £173.75500 | £347.51 |
| 3 | £168.68667 | £506.06 |
| 5 | £162.46800 | £812.34 |
| 7 | £158.47571 | £1,109.33 |
| 10 | £154.32900 | £1,543.29 |
| 25 | £144.06720 | £3,601.68 |
| 50 | £139.66920 | £6,983.46 |
| Unit Price without VAT: | £182.72000 |
|---|---|
| Unit Price with VAT: | £219.26400 |


