

79045 SL005 | |
|---|---|
DigiKey Part Number | 79045SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79045 SL005 |
Description | CABLE 3COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £282.82000 | £282.82 |
| 2 | £268.87500 | £537.75 |
| 3 | £260.98000 | £782.94 |
| 5 | £251.30400 | £1,256.52 |
| 7 | £245.08714 | £1,715.61 |
| 10 | £238.63000 | £2,386.30 |
| 25 | £223.19200 | £5,579.80 |
| Unit Price without VAT: | £282.82000 |
|---|---|
| Unit Price with VAT: | £339.38400 |



