

78321 SL005 | |
|---|---|
DigiKey Part Number | 78321SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78321 SL005 |
Description | CABLE 15COND 26AWG SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.221" (5.61mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £420.98000 | £420.98 |
| 2 | £400.11500 | £800.23 |
| 3 | £388.30333 | £1,164.91 |
| 5 | £373.82000 | £1,869.10 |
| 7 | £364.51143 | £2,551.58 |
| 10 | £354.84600 | £3,548.46 |
| 25 | £342.06440 | £8,551.61 |
| Unit Price without VAT: | £420.98000 |
|---|---|
| Unit Price with VAT: | £505.17600 |



