
781201 RD005 | |
|---|---|
DigiKey Part Number | 781201RD005-ND |
Manufacturer | |
Manufacturer Product Number | 781201 RD005 |
Description | HOOK-UP SOLID 12AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £217.23000 | £217.23 |
| 2 | £206.55000 | £413.10 |
| 3 | £200.51000 | £601.53 |
| 5 | £193.10400 | £965.52 |
| 7 | £188.34429 | £1,318.41 |
| 10 | £183.40300 | £1,834.03 |
| 25 | £171.17400 | £4,279.35 |
| 50 | £168.15520 | £8,407.76 |
| Unit Price without VAT: | £217.23000 |
|---|---|
| Unit Price with VAT: | £260.67600 |



