12 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781201 BK005

DigiKey Part Number
781201BK005-ND
Manufacturer
Manufacturer Product Number
781201 BK005
Description
HOOK-UP SOLID 12AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£217.23000£217.23
2£206.55000£413.10
3£200.51000£601.53
5£193.10400£965.52
7£188.34429£1,318.41
10£183.40300£1,834.03
25£171.17400£4,279.35
50£168.15520£8,407.76
Manufacturers Standard Package
Unit Price without VAT:£217.23000
Unit Price with VAT:£260.67600
Alternate Length
HOOK-UP SOLID 12AWG BLACK 1000'
In-Stock: 0
Unit Price: £1,097.44000