
781201 BK001 | |
|---|---|
DigiKey Part Number | 781201BK001-ND |
Manufacturer | |
Manufacturer Product Number | 781201 BK001 |
Description | HOOK-UP SOLID 12AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,097.44000 | £1,097.44 |
| 2 | £1,042.29500 | £2,084.59 |
| 3 | £1,011.07333 | £3,033.22 |
| 5 | £972.77200 | £4,863.86 |
| 7 | £957.34000 | £6,701.38 |
| Unit Price without VAT: | £1,097.44000 |
|---|---|
| Unit Price with VAT: | £1,316.92800 |


