Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77032 SL005

DigiKey Part Number
77032SL005-ND
Manufacturer
Manufacturer Product Number
77032 SL005
Description
CABLE 7COND 16AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£9.40750£940.75
200£8.93375£1,786.75
300£8.66543£2,599.63
500£8.33640£4,168.20
700£8.29610£5,807.27
Manufacturers Standard Package
Unit Price without VAT:£9.40750
Unit Price with VAT:£11.28900
Alternate Length
CABLE 7COND 16AWG SLATE
In-Stock: 0
Unit Price: £5.74017
CBL 7COND 16AWG SLATE 100=100'
In-Stock: 0
Unit Price: £13.21913