4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)

77008 SL005

DigiKey Part Number
77008SL005-ND
Manufacturer
Manufacturer Product Number
77008 SL005
Description
CABLE 4COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£330.35000£330.35
2£314.02500£628.05
3£304.78667£914.36
5£293.46000£1,467.30
7£286.18143£2,003.27
10£278.62400£2,786.24
25£263.68280£6,592.07
Manufacturers Standard Package
Unit Price without VAT:£330.35000
Unit Price with VAT:£396.42000
Alternate Length
CABLE 4COND 22AWG SLATE
In-Stock: 0
Unit Price: £1.77311
CBL 4COND 22AWG SLATE 100=100'
In-Stock: 0
Unit Price: £4.32244