
7131 SL005 | |
|---|---|
DigiKey Part Number | 7131SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7131 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £109.19000 | £109.19 |
| 2 | £103.86500 | £207.73 |
| 3 | £100.85000 | £302.55 |
| 5 | £97.15800 | £485.79 |
| 7 | £94.78857 | £663.52 |
| 10 | £92.32700 | £923.27 |
| 25 | £86.23600 | £2,155.90 |
| 50 | £81.84220 | £4,092.11 |
| 100 | £80.40070 | £8,040.07 |
| Unit Price without VAT: | £109.19000 |
|---|---|
| Unit Price with VAT: | £131.02800 |


