22 AWG Hook-Up Wire 7/30 Slate 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131 SL001

DigiKey Part Number
7131SL001-ND
Manufacturer
Manufacturer Product Number
7131 SL001
Description
HOOK-UP STRND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Slate 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£503.58000£503.58
Manufacturers Standard Package
Unit Price without VAT:£503.58000
Unit Price with VAT:£604.29600
Alternate Length
HOOK-UP STRND 22AWG SLATE 100'
In-Stock: 1
Unit Price: £109.19000