24 AWG Hook-Up Wire 7/32 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7130 WH005

DigiKey Part Number
7130WH005-ND
Manufacturer
Manufacturer Product Number
7130 WH005
Description
HOOK-UP STRND 24AWG WHT 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£97.57000£97.57
2£92.82000£185.64
3£90.13333£270.40
5£86.83800£434.19
7£84.72143£593.05
10£82.52500£825.25
25£77.09040£1,927.26
50£73.16980£3,658.49
100£71.26660£7,126.66
Manufacturers Standard Package
Unit Price without VAT:£97.57000
Unit Price with VAT:£117.08400
Alternate Length
HOOK-UP STRND 24AWG WHT 1000'
In-Stock: 3
Unit Price: £423.42000