
7130 WH001 | |
|---|---|
DigiKey Part Number | 7130WH001-ND |
Manufacturer | |
Manufacturer Product Number | 7130 WH001 |
Description | HOOK-UP STRND 24AWG WHT 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £423.42000 | £423.42 |
| 2 | £402.54000 | £805.08 |
| 3 | £390.71667 | £1,172.15 |
| 5 | £376.21800 | £1,881.09 |
| 7 | £366.90571 | £2,568.34 |
| 10 | £357.23600 | £3,572.36 |
| Unit Price without VAT: | £423.42000 |
|---|---|
| Unit Price with VAT: | £508.10400 |


