
7054 BR005 | |
|---|---|
DigiKey Part Number | 7054BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7054 BR005 |
Description | HOOK-UP STRND 24AWG BRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.55000 | £55.55 |
| 2 | £52.86000 | £105.72 |
| 3 | £51.34000 | £154.02 |
| 5 | £49.47600 | £247.38 |
| 7 | £48.28000 | £337.96 |
| 10 | £47.03800 | £470.38 |
| 25 | £43.96520 | £1,099.13 |
| 50 | £41.74900 | £2,087.45 |
| 100 | £39.62140 | £3,962.14 |
| Unit Price without VAT: | £55.55000 |
|---|---|
| Unit Price with VAT: | £66.66000 |


