
7054 BR001 | |
|---|---|
DigiKey Part Number | 7054BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7054 BR001 |
Description | HOOK-UP STRND 24AWG BRN 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £356.62000 | £356.62 |
| 2 | £339.07000 | £678.14 |
| 3 | £329.13333 | £987.40 |
| 5 | £316.95200 | £1,584.76 |
| 7 | £309.12714 | £2,163.89 |
| 10 | £301.00100 | £3,010.01 |
| 25 | £280.89000 | £7,022.25 |
| 50 | £278.58340 | £13,929.17 |
| Unit Price without VAT: | £356.62000 |
|---|---|
| Unit Price with VAT: | £427.94400 |


