26 AWG Hook-Up Wire 7/34 Orange 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7053 OR005

DigiKey Part Number
7053OR005-ND
Manufacturer
Manufacturer Product Number
7053 OR005
Description
HOOK-UP STRND 26AWG ORG 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£49.53000£49.53
2£47.13500£94.27
3£45.78000£137.34
5£44.12000£220.60
7£43.05429£301.38
10£41.94800£419.48
25£39.21200£980.30
50£37.23860£1,861.93
100£35.34420£3,534.42
Manufacturers Standard Package
Unit Price without VAT:£49.53000
Unit Price with VAT:£59.43600
Alternate Length
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 5
Unit Price: £303.27000