
7053 OR001 | |
|---|---|
DigiKey Part Number | 7053OR001-ND |
Manufacturer | |
Manufacturer Product Number | 7053 OR001 |
Description | HOOK-UP STRND 26AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Orange 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £303.27000 | £303.27 |
| 2 | £288.37000 | £576.74 |
| 3 | £279.94000 | £839.82 |
| 5 | £269.60400 | £1,348.02 |
| 7 | £262.96429 | £1,840.75 |
| 10 | £256.07000 | £2,560.70 |
| 25 | £239.00560 | £5,975.14 |
| 50 | £234.12080 | £11,706.04 |
| Unit Price without VAT: | £303.27000 |
|---|---|
| Unit Price with VAT: | £363.92400 |


