14 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717S RD001

DigiKey Part Number
6717SRD001-ND
Manufacturer
Manufacturer Product Number
6717S RD001
Description
HOOK-UP SOLID 14AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£547.63000£547.63
2£520.38500£1,040.77
3£504.96000£1,514.88
5£486.04600£2,430.23
7£473.89571£3,317.27
10£461.27600£4,612.76
25£453.68000£11,342.00
Manufacturers Standard Package
Unit Price without VAT:£547.63000
Unit Price with VAT:£657.15600
Alternate Color
HOOK-UP SOLID 14AWG BLACK 1000'
In-Stock: 1
Unit Price: £547.63000
HOOK-UP SOLID 14AWG BLUE 1000'
In-Stock: 1
Unit Price: £793.66000
HOOK-UP SOLID 14AWG BROWN 1000'
In-Stock: 1
Unit Price: £547.63000
HOOK-UP SOLID 14AWG GREEN 1000'
In-Stock: 1
Unit Price: £793.66000
HOOK-UP SOLID 14AWG GRN/YW 1000'
In-Stock: 1
Unit Price: £569.53000
Alternate Length
HOOK-UP SOLID 14AWG RED 100'
In-Stock: 2
Unit Price: £115.36000