10 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45180 SL199

DigiKey Part Number
45180SL199-ND
Manufacturer
Manufacturer Product Number
45180 SL199
Description
CABLE 10COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.506" (12.85mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Aluminum
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£23.51613£23,516.13
Manufacturers Standard Package
Unit Price without VAT:£23.51613
Unit Price with VAT:£28.21936
Alternate Color
CABLE 10 COND 16AWG BLACK 1000'
In-Stock: 0
Unit Price: £23.51613