Parametric Equivalent

45173/1 BK005 | |
|---|---|
DigiKey Part Number | 45173/1BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45173/1 BK005 |
Description | CABLE 3COND 16AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.318" (8.08mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Suprashield®; Aluminum | |
Shield Coverage | 100%, 70% | |
Base Product Number |



