
3230 SL005 | |
|---|---|
DigiKey Part Number | 3230SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3230 SL005 |
Description | CBL 1 COND 20AWG 600V SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 19/32 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B/N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £134.70000 | £134.70 |
| 2 | £128.11500 | £256.23 |
| 3 | £124.39000 | £373.17 |
| 5 | £119.82400 | £599.12 |
| 7 | £116.89286 | £818.25 |
| 10 | £113.84800 | £1,138.48 |
| 25 | £106.31400 | £2,657.85 |
| 50 | £100.87740 | £5,043.87 |
| 100 | £100.70740 | £10,070.74 |
| Unit Price without VAT: | £134.70000 |
|---|---|
| Unit Price with VAT: | £161.64000 |



