20 AWG Hook-Up, Shielded Wire 19/32 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3230 SL001

DigiKey Part Number
3230SL001-ND
Manufacturer
Manufacturer Product Number
3230 SL001
Description
CBL 1COND 20AWG 600V SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 19/32 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.108" (2.74mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878 Type B/N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£0.97853£978.53
Manufacturers Standard Package
Unit Price without VAT:£0.97853
Unit Price with VAT:£1.17424
Alternate Length
CBL 1 COND 20AWG 600V SLATE 100'
In-Stock: 2
Unit Price: £134.70000
CBL 1 COND 20AWG 600V SLATE 500'
In-Stock: 3
Unit Price: £703.62000