
3057 WV005 | |
|---|---|
DigiKey Part Number | 3057WV005-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WV005 |
Description | HOOK-UP STRND 16AWG WHITE/VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Violet Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.78750 | £78.75 |
| 200 | £0.74915 | £149.83 |
| 300 | £0.72740 | £218.22 |
| 500 | £0.70080 | £350.40 |
| 700 | £0.68370 | £478.59 |
| 1,000 | £0.66595 | £665.95 |
| Unit Price without VAT: | £0.78750 |
|---|---|
| Unit Price with VAT: | £0.94500 |


