
3057 WV001 | |
|---|---|
DigiKey Part Number | 3057WV001-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WV001 |
Description | HOOKUP STRND 16AWG WHT/VIO 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Violet Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £366.27000 | £366.27 |
| 2 | £348.14500 | £696.29 |
| 3 | £341.70667 | £1,025.12 |
| Unit Price without VAT: | £366.27000 |
|---|---|
| Unit Price with VAT: | £439.52400 |


