
3057/1 SL005 | |
|---|---|
DigiKey Part Number | A3057S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 SL005 |
Description | HOOK-UP SOLID 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.61000 | £96.61 |
| 2 | £91.91500 | £183.83 |
| 3 | £89.26667 | £267.80 |
| 5 | £86.02000 | £430.10 |
| 7 | £83.93429 | £587.54 |
| 10 | £81.77000 | £817.70 |
| 25 | £76.41520 | £1,910.38 |
| 50 | £72.55200 | £3,627.60 |
| 100 | £68.84280 | £6,884.28 |
| Unit Price without VAT: | £96.61000 |
|---|---|
| Unit Price with VAT: | £115.93200 |















