2 Conductor Multi-Conductor Cable Slate 18 AWG Spiral 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2258 SL002

DigiKey Part Number
2258SL002-ND
Manufacturer
Manufacturer Product Number
2258 SL002
Description
CABLE 2CON 18AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Spiral 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Bare
Jacket (Insulation) Material
Shield Coverage
95%
Jacket (Insulation) Diameter
0.214" (5.44mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£628.70000£628.70
2£610.80000£1,221.60
Manufacturers Standard Package
Unit Price without VAT:£628.70000
Unit Price with VAT:£754.44000
Alternate Length
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 200
Unit Price: £2.26770
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 1
Unit Price: £925.31000