
2258 SL001 | |
|---|---|
DigiKey Part Number | 2258SL001-ND |
Manufacturer | |
Manufacturer Product Number | 2258 SL001 |
Description | CABLE 2COND 18AWG SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £925.31000 | £925.31 |
| 2 | £925.12500 | £1,850.25 |
| Unit Price without VAT: | £925.31000 |
|---|---|
| Unit Price with VAT: | £1,110.37200 |



