
1854/19 WR005 | |
|---|---|
DigiKey Part Number | 1854/19WR005-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 WR005 |
Description | HOOK-UP STRND 24AWG W/R 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White, Red Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.88000 | £89.88 |
| 2 | £85.53000 | £171.06 |
| 3 | £83.06333 | £249.19 |
| 5 | £80.04400 | £400.22 |
| 7 | £78.10714 | £546.75 |
| 10 | £76.09400 | £760.94 |
| 25 | £71.11560 | £1,777.89 |
| 50 | £67.52480 | £3,376.24 |
| 100 | £64.07670 | £6,407.67 |
| Unit Price without VAT: | £89.88000 |
|---|---|
| Unit Price with VAT: | £107.85600 |







