
1854/19 WR001 | |
|---|---|
DigiKey Part Number | 1854/19WR001-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 WR001 |
Description | HOOK-UP STRND 24AWG W/R 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White, Red Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £194.82000 | £194.82 |
| 2 | £185.25500 | £370.51 |
| 3 | £179.84667 | £539.54 |
| 5 | £173.21200 | £866.06 |
| 7 | £168.95000 | £1,182.65 |
| 10 | £164.52500 | £1,645.25 |
| 25 | £153.57320 | £3,839.33 |
| 50 | £149.61600 | £7,480.80 |
| Unit Price without VAT: | £194.82000 |
|---|---|
| Unit Price with VAT: | £233.78400 |







