
1805 VI001 | |
|---|---|
DigiKey Part Number | 1805VI001-ND |
Manufacturer | |
Manufacturer Product Number | 1805 VI001 |
Description | HOOK-UP SOLID 30AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Violet 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,039.81000 | £1,039.81 |
| Unit Price without VAT: | £1,039.81000 |
|---|---|
| Unit Price with VAT: | £1,247.77200 |







