
1747/4C SL005 | |
|---|---|
DigiKey Part Number | A1747/4C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1747/4C SL005 |
Description | CABLE 4CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Bare | |
Shield Coverage | 75% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £776.19000 | £776.19 |
| 2 | £737.39000 | £1,474.78 |
| 3 | £715.41667 | £2,146.25 |
| 5 | £688.47200 | £3,442.36 |
| 7 | £671.15857 | £4,698.11 |
| 10 | £659.86200 | £6,598.62 |
| Unit Price without VAT: | £776.19000 |
|---|---|
| Unit Price with VAT: | £931.42800 |



