172419 VI005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: £0.18896
Datasheet
24 AWG Hook-Up Wire 19/36 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172419 VI005

DigiKey Part Number
172419VI005-ND
Manufacturer
Manufacturer Product Number
172419 VI005
Description
HOOK-UP STRND 24AWG VIO 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 0
Unit Price: £7.31640
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 0
Unit Price: £7.31640
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 0
Unit Price: £7.31640
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 0
Unit Price: £7.31640
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 0
Unit Price: £7.31640
Alternate Length
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 0
Unit Price: £57.73000
HOOK-UP STRND 24AWG VIOLET 5000'
In-Stock: 0
Unit Price: £192.59000