MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOTF22N50 | |
|---|---|
DigiKey Part Number | AOTF22N50-ND |
Manufacturer | |
Manufacturer Product Number | AOTF22N50 |
Description | MOSFET N-CH 500V 22A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.14827 | £1,148.27 |
| Unit Price without VAT: | £1.14827 |
|---|---|
| Unit Price with VAT: | £1.37792 |








