22A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,668 In Stock | 1 : £0.97000 Cut Tape (CT) 2,500 : £0.25473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Tc) | 4.5V, 10V | 15mOhm @ 9A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 2783 pF @ 20 V | - | 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,566 In Stock | 1 : £3.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 220mOhm @ 11A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3200 pF @ 25 V | - | 312.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
602 In Stock | 1 : £5.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 139mOhm @ 11A, 10V | 5V @ 250µA | 64 nC @ 10 V | ±25V | 2880 pF @ 100 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
13,654 In Stock | 1 : £1.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 4.5V, 10V | 24mOhm @ 20A, 10V | 2.7V @ 250µA | 15 nC @ 10 V | ±20V | 1190 pF @ 50 V | - | 2.1W (Ta), 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
6,946 In Stock | 1 : £1.54000 Cut Tape (CT) 2,500 : £0.43938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 1.04mA | 39 nC @ 10 V | ±20V | 1600 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,652 In Stock | 1 : £1.94000 Cut Tape (CT) 1,000 : £0.63615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,205 In Stock | 1 : £2.03000 Cut Tape (CT) 800 : £0.68686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 10V | 125mOhm @ 11A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 3.75W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
381 In Stock | 1 : £3.29000 Cut Tape (CT) 3,000 : £1.15239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 22A (Tc) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | ||
2,461 In Stock | 1 : £4.89000 Cut Tape (CT) 3,000 : £1.96610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 22A (Tc) | - | - | 1.6V @ 2.6mA | 4.7 nC @ 3 V | -10V | 340 pF @ 400 V | - | 111W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PG-TSON-8-U06 | 8-TDFN Exposed Pad | |||
671 In Stock | 1 : £6.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 230mOhm @ 13A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±30V | 3450 pF @ 25 V | - | 277W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,414 In Stock | 1 : £7.21000 Tube | Tube | Last Time Buy | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 15V | 192mOhm @ 10A, 15V | 2.69V @ 5mA | 28 nC @ 15 V | ±15V | 730 pF @ 800 V | - | 123W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
140 In Stock | 1 : £10.63000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 18V | 208mOhm @ 7A, 18V | 4V @ 2.5mA | 62 nC @ 18 V | +22V, -6V | 1200 pF @ 800 V | - | 165W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
2,636 In Stock | 1 : £2.04000 Cut Tape (CT) 2,500 : £0.61381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 6V, 10V | 64mOhm @ 5.4A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±20V | 1514 pF @ 50 V | - | 3.8W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
319 In Stock | 1 : £3.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 148mOhm @ 11A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 150W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,204 In Stock | 1 : £3.61000 Cut Tape (CT) 1,000 : £1.30591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 110mOhm @ 9.7A, 10V | 4.5V @ 480µA | 41 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,056 In Stock | 1 : £3.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 148mOhm @ 11A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
241 In Stock | 1 : £3.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 110mOhm @ 9.7A, 10V | 4.5V @ 480µA | 41 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
276 In Stock 500 Factory | 1 : £4.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 145mOhm @ 11A, 10V | 5V @ 1.5mA | 37 nC @ 10 V | ±30V | 2190 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
336 In Stock | 1 : £4.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 99mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1819 pF @ 400 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
600 In Stock | 1 : £4.69436 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 139mOhm @ 11A, 10V | 5V @ 250µA | 64 nC @ 10 V | ±25V | 2880 pF @ 100 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,990 In Stock | 1 : £4.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 160mOhm @ 11A, 10V | 5.5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2310 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
5,377 In Stock 200 Factory | 1 : £4.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 160mOhm @ 11A, 10V | 5.5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2310 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
323 In Stock | 1 : £5.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 250µA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
548 In Stock | 1 : £5.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 130mOhm @ 11A, 10V | 4V @ 250µA | 62.5 nC @ 10 V | ±25V | 1973 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,715 In Stock 330 Factory | 1 : £5.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 360mOhm @ 11A, 10V | 5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 |