
AOH3254 | |
|---|---|
DigiKey Part Number | AOH3254-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOH3254 |
Description | MOSFET N-CH 150V 5A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Ta) 4.1W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | AOH3254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.51958 | £1,298.95 |
| 5,000 | £0.48563 | £2,428.15 |
| 7,500 | £0.46835 | £3,512.62 |
| 12,500 | £0.46089 | £5,761.12 |
| Unit Price without VAT: | £0.51958 |
|---|---|
| Unit Price with VAT: | £0.62350 |

