3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF1206H3A50T

DigiKey Part Number
5673-QF1206H3A50TTR-ND - Tape & Reel (TR)
5673-QF1206H3A50TCT-ND - Cut Tape (CT)
5673-QF1206H3A50TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF1206H3A50T
Description
AUTOMOTIVE SOLIDMATRIX, 32VDC, 3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.89
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
5£0.78600£3.93
10£0.72500£7.25
50£0.60220£30.11
100£0.55560£55.56
250£0.49932£124.83
500£0.46046£230.23
1,000£0.42443£424.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.37263£1,117.89
6,000£0.34297£2,057.82
9,000£0.33553£3,019.77
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000