
F1206VH3500TM | |
|---|---|
DigiKey Part Number | 5673-F1206VH3500TMTR-ND - Tape & Reel (TR) 5673-F1206VH3500TMCT-ND - Cut Tape (CT) 5673-F1206VH3500TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206VH3500TM |
Description | SOLIDMATRIX FUSE,65VDC, 3.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 2.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 5 | £0.71200 | £3.56 |
| 10 | £0.65700 | £6.57 |
| 50 | £0.54500 | £27.25 |
| 100 | £0.50280 | £50.28 |
| 250 | £0.45196 | £112.99 |
| 500 | £0.41674 | £208.37 |
| 1,000 | £0.38417 | £384.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33732 | £1,011.96 |
| 6,000 | £0.31049 | £1,862.94 |
| 9,000 | £0.30066 | £2,705.94 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

