S-1222D30-S8T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.50561
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1222D30-S8T1U

DigiKey Part Number
1662-S-1222D30-S8T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1222D30-S8T1U
Description
IC REG LINEAR 3V 200MA 8-HTMSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 200mA
Current - Output
Current - Quiescent (Iq)
8.5 µA
PSRR
45dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Supplier Device Package
8-HTMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.50561£2,022.44
8,000£0.49531£3,962.48
12,000£0.49016£5,881.92
Manufacturers Standard Package
Unit Price without VAT:£0.50561
Unit Price with VAT:£0.60673