Parametric Equivalent

S-1222B30-S8T1U | |
|---|---|
DigiKey Part Number | 1662-S-1222B30-S8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1222B30-S8T1U |
Description | IC REG LINEAR 3V 200MA 8-HTMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | |
Supplier Device Package | 8-HTMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.50561 | £2,022.44 |
| 8,000 | £0.49531 | £3,962.48 |
| 12,000 | £0.49016 | £5,881.92 |
| Unit Price without VAT: | £0.50561 |
|---|---|
| Unit Price with VAT: | £0.60673 |


