
L5973D013TR | |
|---|---|
DigiKey Part Number | 497-4566-2-ND - Tape & Reel (TR) 497-4566-1-ND - Cut Tape (CT) 497-4566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5973D013TR |
Description | IC REG BUCK ADJ 2.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L5973D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.29800 | £12.98 |
| 25 | £1.18480 | £29.62 |
| 100 | £1.05980 | £105.98 |
| 250 | £1.00036 | £250.09 |
| 500 | £0.97132 | £485.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.87973 | £2,199.32 |
| 5,000 | £0.86136 | £4,306.80 |
| 7,500 | £0.85216 | £6,391.20 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |











