1.235V Voltage Regulators - DC DC Switching Regulators

Results: 65
Stocking Options
Environmental Options
Media
Exclude
65Results
Applied FiltersRemove All

Showing
of 65
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC REG BUCK ADJ 2A 8SOIC
STMicroelectronics
11,729
In Stock
1 : £1.53000
Cut Tape (CT)
2,500 : £0.77680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
36V
1.235V
35V
2A
250kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Exp Pad
IC REG BUCK ADJ 2A 8HSOP
STMicroelectronics
7,241
In Stock
1 : £1.64000
Cut Tape (CT)
2,500 : £0.84206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
35V
2A
500kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
8-SOIC
IC REG BUCK ADJ 2A 8SOIC
Microchip Technology
4,173
In Stock
1 : £1.80000
Cut Tape (CT)
2,500 : £1.35813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
30V
1.235V
28.2V
2A
200kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK ADJ 2A 8SOIC
STMicroelectronics
2,950
In Stock
1 : £1.80000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
36V
1.235V
35V
2A
250kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK ADJ 1A 8SOIC
STMicroelectronics
4,123
In Stock
1 : £1.87000
Cut Tape (CT)
2,500 : £0.97148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
8V
36V
1.235V
34V
1A
250kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Exp Pad
IC REG BUCK ADJ 2.5A 8HSOP
STMicroelectronics
4,452
In Stock
1 : £1.93000
Cut Tape (CT)
2,500 : £1.00174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
35V
2.5A
250kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
8-SOIC Exp Pad
IC REG BUCK ADJ 2.5A 8HSOP
STMicroelectronics
3,003
In Stock
1 : £1.96000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
35V
2.5A
250kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
8 HSOP
IC REG BUCK ADJ 2A 8HSOP
STMicroelectronics
11,565
In Stock
1 : £2.01000
Cut Tape (CT)
2,500 : £1.05164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
35V
2A
250kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
8 WDFN
IC REG BOOST ADJ 20MA 8DFN
Analog Devices Inc.
5,550
In Stock
1 : £5.13000
Cut Tape (CT)
500 : £2.03334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
16V
1.235V
40V (Switch)
20mA (Switch)
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
8 WDFN
IC REG BOOST ADJ 6MA 8DFN
Analog Devices Inc.
1,536
In Stock
1 : £5.13000
Cut Tape (CT)
500 : £2.03334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
16V
1.235V
40V (Switch)
6mA (Switch)
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
8 WDFN
IC REG BOOST ADJ 20MA 8DFN
Analog Devices Inc.
484
In Stock
1 : £5.13000
Cut Tape (CT)
2,500 : £2.03334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
16V
1.235V
40V (Switch)
20mA (Switch)
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
8 WDFN
IC REG BOOST ADJ 20MA 8DFN
Analog Devices Inc.
2,685
In Stock
1 : £5.66000
Cut Tape (CT)
500 : £2.33068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
16V
1.235V
40V (Switch)
20mA (Switch)
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
LT3099ADE#TRPBF
IC REG BOOST ADJ 3A 14DFN
Analog Devices Inc.
182
In Stock
1 : £8.25000
Tube
-
Tube
Active
Step-Up
Positive or Negative
Boost
Adjustable
1
2.3V
24V
1.235V
42V (Switch)
3A (Switch)
200kHz ~ 3.5MHz
No
-40°C ~ 85°C
-
-
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
8 SOIC
IC REG BUCK ADJ 1.5A 8SOIC
STMicroelectronics
5,616
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.80797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
36V
1.235V
35V
1.5A
500kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 HSOP
IC REG BUCK ADJ 3A 8HSOP
STMicroelectronics
4,606
In Stock
1 : £2.30000
Cut Tape (CT)
2,500 : £1.21729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
35V
3A
250kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
8 SOIC
IC REG BUCK ADJ 1.5A 8SOIC
STMicroelectronics
1,496
In Stock
1 : £2.59000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
36V
1.235V
35V
1.5A
500kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK ADJ 1A 8SOIC
STMicroelectronics
2,435
In Stock
1 : £2.74000
Cut Tape (CT)
2,500 : £1.47694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
36V
1A
500kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK ADJ 1A 8SOIC
STMicroelectronics
1,973
In Stock
1 : £2.96000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
8V
36V
1.235V
34V
1A
250kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 HSOP
IC REG BUCK ADJ 1.5A 8HSOP
STMicroelectronics
15,319
In Stock
1 : £3.08000
Cut Tape (CT)
2,500 : £1.54141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
36V
1.5A
500kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
16 TSSOP EP Top
IC REG BOOST ADJ 3A 16TSSOP
Analog Devices Inc.
1,352
In Stock
1 : £8.25000
Cut Tape (CT)
2,500 : £3.87486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive or Negative
Boost
Adjustable
1
2.5V
24V
1.235V
42V (Switch)
3A (Switch)
200kHz ~ 3.5MHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
8-SOIC
IC REG BUCK ADJ 2A 8SOIC
Microchip Technology
2,293
In Stock
1 : £1.80000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
30V
1.235V
28.2V
2A
200kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Exp Pad
IC REG BUCK ADJ 2A 8HSOP
STMicroelectronics
827
In Stock
1 : £2.06000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
35V
2A
500kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
8 HSOP
IC REG BUCK ADJ 2.5A 8HSOP
STMicroelectronics
4,601
In Stock
1 : £2.23000
Cut Tape (CT)
2,500 : £1.07297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.235V
35V
2.5A
500kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
8 WDFN
IC REG BOOST ADJ 6MA 8DFN
Analog Devices Inc.
650
In Stock
1 : £5.66000
Cut Tape (CT)
500 : £2.33068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
16V
1.235V
40V (Switch)
6mA (Switch)
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
16 TSSOP EP Top
IC REG BOOST ADJ 3A 16TSSOP
Analog Devices Inc.
201
In Stock
1 : £8.25000
Tube
-
Tube
Active
Step-Up
Positive or Negative
Boost
Adjustable
1
2.5V
24V
1.235V
42V (Switch)
3A (Switch)
200kHz ~ 3.5MHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
Showing
of 65

1.235V Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.