
AT-K-26-8-W/100 | |
|---|---|
DigiKey Part Number | A0081R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-8-W/100 |
Description | CABLE MOD FLAT 8COND WHT 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable White 100' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/0.0063" |
Manufacturer Assmann WSW Components | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Cable Width 0.346" (8.80mm) |
Part Status Active | Cable Height 0.097" (2.46mm) |
Cable Type Straight | Shielding Unshielded |
Number of Conductors 8 | Voltage 30 V |
Length 100' (30.5m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
Wire Gauge 26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530-26-08-WH-0100F | CNC Tech | 11 | CN281-100-ND | £34.89000 | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | £0.27870 | £27.87 |
| 200 | £0.26530 | £53.06 |
| 300 | £0.25777 | £77.33 |
| 500 | £0.24848 | £124.24 |
| 700 | £0.24253 | £169.77 |
| 1,000 | £0.23635 | £236.35 |
| Unit Price without VAT: | £0.27870 |
|---|---|
| Unit Price with VAT: | £0.33444 |





