
TPL8033AD-DF8R | |
|---|---|
DigiKey Part Number | 5503-TPL8033AD-DF8RTR-ND - Tape & Reel (TR) 5503-TPL8033AD-DF8RCT-ND - Cut Tape (CT) 5503-TPL8033AD-DF8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL8033AD-DF8R |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPL8033AD-DF8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Supply (Max) | 5.1 mA | |
PSRR | 110dB ~ 50dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.96000 | £4.96 |
| 10 | £3.81400 | £38.14 |
| 25 | £3.52760 | £88.19 |
| 100 | £3.21350 | £321.35 |
| 250 | £3.06368 | £765.92 |
| 500 | £2.97342 | £1,486.71 |
| 1,000 | £2.89913 | £2,899.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.90820 | £11,632.80 |
| Unit Price without VAT: | £4.96000 |
|---|---|
| Unit Price with VAT: | £5.95200 |

