15V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 214
Stocking Options
Environmental Options
Media
Marketplace Product
214Results
Applied FiltersRemove All

Showing
of 214
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP2980IM5-ADJ/NOPB
IC REG LIN POS ADJ 50MA SOT23-5
Texas Instruments
9,118
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.23V
15V
0.22V @ 50mA
50mA
95 µA
1.2 mA
63dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP2980IM5X-ADJ/NOPB
IC REG LIN POS ADJ 50MA SOT23-5
Texas Instruments
5,345
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.23V
15V
0.22V @ 50mA
50mA
95 µA
1.2 mA
63dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
TPS71501DCKR
IC REG LIN POS ADJ 50MA SC70-5
Texas Instruments
21,525
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.26293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
15V
0.75V @ 50mA
50mA
4.2 µA
-
60dB (100kHz)
-
Over Current
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
CSD18535KTT
LM1086ISX-ADJ/NOPB
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
3,119
In Stock
1 : £1.37000
Cut Tape (CT)
500 : £0.73918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.2V
15V
1.5V @ 1.5A
1.5A
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
CSD18535KTT
LM1085ISX-ADJ/NOPB
IC REG LIN POS ADJ 3A DDPAK
Texas Instruments
1,674
In Stock
1 : £1.47000
Cut Tape (CT)
500 : £0.79414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.25V
15V
1.5V @ 3A
3A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
NCP781BMNADJTAG
NCP781BMNADJTAG
IC REG LINEAR POS ADJ 100MA 6DFN
onsemi
6,098
In Stock
1 : £1.61000
Cut Tape (CT)
3,000 : £0.41798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
150V
1.23V
15V
9.5V @ 100mA
100mA
55 µA
400 µA
83dB ~ 56dB (1kHz ~ 100kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3.3x3.3)
TO-220-3
LM1086IT-ADJ/NOPB
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
1,664
In Stock
1 : £1.65000
Tube
-
Tube
Active
Positive
Adjustable
1
29V
1.2V
15V
1.5V @ 1.5A
1.5A
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
CSD18535KTT
LM1086CSX-ADJ/NOPB
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
4,491
In Stock
1 : £1.68000
Cut Tape (CT)
500 : £0.92310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.2V
15V
1.5V @ 1.5A
1.5A
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
8-QFN
MP2013AGQ-Z
IC REG LINEAR POS ADJ 150MA 8QFN
Monolithic Power Systems Inc.
8,785
In Stock
1 : £1.73000
Cut Tape (CT)
5,000 : £0.43890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.215V
15V
0.85V @ 150mA
150mA
9 µA
22 µA
58dB ~ 41dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-QFN (3x3)
MPQ4569GN
MP2019GN-Z
IC REG LIN POS ADJ 300MA 8SOIC
Monolithic Power Systems Inc.
2,320
In Stock
1 : £1.97000
Cut Tape (CT)
2,500 : £0.54521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
15V
0.55V @ 150mA
300mA
95 µA
-
45dB (1kHz)
Enable, Power Good
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
CSD18535KTT
LM1086IS-ADJ/NOPB
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
1,953
In Stock
1 : £1.98000
Tube
-
Tube
Active
Positive
Adjustable
1
29V
1.2V
15V
1.5V @ 1.5A
1.5A
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
MIC29302AWD-TR
MIC29302AWD-TR
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
3,143
In Stock
1 : £2.00000
Cut Tape (CT)
2,500 : £1.52419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.24V
15V
0.8V @ 3A
3A
20 mA
150 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
MIC29302AWD-TR
MIC29302AWD
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
905
In Stock
1 : £2.00000
Tube
-
Tube
Active
Positive
Adjustable
1
16V
1.24V
15V
0.8V @ 3A
3A
20 mA
150 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
10-WDFN
LT3045EDD#PBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
121 : £3.64331
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT3042EDD#PBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
18,061
In Stock
1 : £6.40000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042EMSE#TRPBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
6,962
In Stock
1 : £6.40000
Cut Tape (CT)
2,500 : £2.71320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10-WDFN
LT3042EDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
3,227
In Stock
1 : £6.40000
Cut Tape (CT)
2,500 : £2.71320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042EMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
1,481
In Stock
1 : £6.40000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10-WDFN
LT3042IDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
8,586
In Stock
1 : £6.91000
Cut Tape (CT)
2,500 : £3.01245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042IMSE#TRPBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
8,530
In Stock
1 : £6.91000
Cut Tape (CT)
2,500 : £3.01245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10 MSOP EP
LT3042IMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
1,000
In Stock
1 : £6.91000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
10-WDFN
LT3042IDD#PBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
810
In Stock
1 : £6.91000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12-TSSOP EP
LT3045EMSE#TRPBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
6,925
In Stock
1 : £7.50000
Cut Tape (CT)
2,500 : £3.36158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
10-WDFN
LT3042HDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
930
In Stock
1 : £7.50000
Cut Tape (CT)
2,500 : £3.36158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 150°C
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12 DFN
LT3045EDD-1#PBF
IC REG LIN POS PROG 500MA 12DFN
Analog Devices Inc.
768
In Stock
1 : £7.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
Showing
of 214

15V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.