
D2550-6V0C-AR-WG | |
|---|---|
DigiKey Part Number | MSH50ETR-ND - Tape & Reel (TR) MSH50ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D2550-6V0C-AR-WG |
Description | CONN HEADER SMD 50POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D2550-6V0C-AR-WG Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.01000 | £4.01 |
| 10 | £3.63800 | £36.38 |
| 100 | £3.20560 | £320.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.67685 | £535.37 |
| 400 | £2.54913 | £1,019.65 |
| 600 | £2.47727 | £1,486.36 |
| 1,000 | £2.38965 | £2,389.65 |
| 1,400 | £2.33364 | £3,267.10 |
| 2,000 | £2.27571 | £4,551.42 |
| Unit Price without VAT: | £4.01000 |
|---|---|
| Unit Price with VAT: | £4.81200 |


















