3M Headers, Male Pins

Results: 8,103
Stocking Options
Environmental Options
Media
Exclude
8,103Results
Applied FiltersRemove All

Showing
of 8,103
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
D3793-6302-AR
CONN HEADER VERT 10POS 2.54MM
3M
3,581
In Stock
1 : £1.28000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
D2510-6002-AR
CONN HEADER VERT 10POS 2.54MM
3M
11,910
In Stock
1 : £1.34000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
0.492" (12.50mm)
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N2510-6002RB
CONN HEADER VERT 10POS 2.54MM
3M
25,073
In Stock
1 : £1.44000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
D2514-6002-AR
CONN HEADER VERT 14POS 2.54MM
3M
1,095
In Stock
1 : £1.57000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
0.492" (12.50mm)
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 20 Pos
CONN HEADER VERT 20POS 2.54MM
3M
13,297
In Stock
1 : £1.65000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
(N)3793-5302xx
CONN HEADER R/A 10POS 2.54MM
3M
4,288
In Stock
1 : £1.69000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
-
0.340" (8.64mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N3793-6302RB
CONN HEADER VERT 10POS 2.54MM
3M
616
In Stock
1 : £1.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
7614-6002PL
HDR SOCKET 14 POS BTB VERT TH
3M
160
In Stock
1 : £1.74000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
2500 Series 14 Pos
CONN HEADER VERT 14POS 2.54MM
3M
15,122
In Stock
1 : £1.76000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 10 Pos
CONN HEADER VERT 10POS 2.54MM
3M
1,759
In Stock
1 : £1.78000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.155" (3.94mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N2510-5002RB
CONN HEADER R/A 10POS 2.54MM
3M
2,184
In Stock
1 : £1.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series RA 14 Pos
CONN HEADER R/A 14POS 2.54MM
3M
1,904
In Stock
1 : £1.91000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N3314-6302RB
CONN HEADER VERT 14POS 2.54MM
3M
3,515
In Stock
1 : £1.92000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
D2510-6V0C-AR-WD
CONN HEADER SMD 10POS 2.54MM
3M
28,570
In Stock
1 : £1.97000
Cut Tape (CT)
200 : £1.35965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
D2514-6V0C-AR-WD
CONN HEADER SMD 14POS 2.54MM
3M
4,708
In Stock
1 : £2.05000
Cut Tape (CT)
200 : £1.40930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series RA 16Pos
CONN HEADER R/A 16POS 2.54MM
3M
1,591
In Stock
1 : £2.14000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 26Pos 02
CONN HEADER VERT 26POS 2.54MM
3M
20,244
In Stock
1 : £2.16000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
D3428-6302-AR
CONN HEADER VERT 20POS 2.54MM
3M
1,406
In Stock
1 : £2.21000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
D2516-6V0C-AR-WE
CONN HEADER SMD 16POS 2.54MM
3M
3,411
In Stock
1 : £2.22906
Cut Tape (CT)
200 : £1.53261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series RA 20 Pos
CONN HEADER R/A 20POS 2.54MM
3M
2,845
In Stock
1 : £2.25000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
D2534-6V0C-AR-WF
CONN HEADER SMD 34POS 2.54MM
3M
9,592
In Stock
1 : £2.26000
Cut Tape (CT)
200 : £2.02975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
45208-600230
CONN HEADER VERT 8POS 1.27MM
3M
1,769
In Stock
1 : £2.28000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.094" (2.40mm)
-
0.222" (5.65mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
D2520-6V0C-AR-WE
CONN HEADER SMD 20POS 2.54MM
3M
2,433
In Stock
1 : £2.31842
Cut Tape (CT)
200 : £1.59407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series RA 26 Pos
CONN HEADER R/A 26POS 2.54MM
3M
3,863
In Stock
1 : £2.35000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N3408-5302RB
CONN HEADER R/A 16POS 2.54MM
3M
1,323
In Stock
1 : £2.47086
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
-
0.340" (8.64mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
Showing
of 8,103

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.