3433-6203 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 77
Unit Price: £5.57000
Datasheet

Similar


3M
In Stock: 219
Unit Price: £3.74000
Datasheet

Similar


3M
In Stock: 365
Unit Price: £5.04000
Datasheet

Similar


HARTING
In Stock: 48
Unit Price: £9.15000
Datasheet

Similar


HARTING
In Stock: 80
Unit Price: £4.95000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £6.51660
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.40500
Datasheet

Similar


HARTING
In Stock: 30
Unit Price: £4.89000
Datasheet

Similar


HARTING
In Stock: 116
Unit Price: £3.69000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.36060
Datasheet

Similar


HARTING
In Stock: 611
Unit Price: £3.81000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £4.27000
Datasheet

Similar


HARTING
In Stock: 328
Unit Price: £3.43000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £3.72320
Datasheet
Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3433-6203

DigiKey Part Number
3433-6203-ND
Manufacturer
Manufacturer Product Number
3433-6203
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
0.695" (17.65mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes